1-1879634-5

Heilind Number:AMP1-1879634-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-5
ECAD Model:
3D Model

Description:

H4 2K26 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-5

Detailed Description

Enhance your circuit performance with the H4 2K26 0.5% 15PPM Axial Leaded Resistor. Designed for precision, this resistor boasts a power rating of 0.5W and a resistance of 2.26 KΩ with a tight tolerance of 0.5%. Operating seamlessly in a wide temperature range from -55 to 155 °C, it guarantees reliability in diverse environments. Its thin film element and ±15 ppm/°C temperature coefficient ensure accurate and stable operation. With RoHS compliance, this component is not only high-performing but also environmentally friendly. Ideal for various applications in the electronics industry, this resistor, with tinned copper leads and a rated voltage of 350V, offers efficient and consistent performance. Upgrade your projects with this through-hole resistor for optimal functionality.