1-1879634-6

Heilind Number:AMP1-1879634-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-6
ECAD Model:
3D Model

Description:

H4 2K37 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-6

Detailed Description

Enhance circuit performance with this high-quality H4 axial-leaded resistor. Designed for precision, it boasts a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate resistance values even in fluctuating conditions. With a power rating of 0.5 W and a resistance of 2.37 KΩ, it's suitable for a variety of applications. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is reliable in harsh environments. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, and the tinned copper leads guarantee secure connections. Trust in its durability, rated for a voltage of 350 V. Perfect for professionals in the electronics industry seeking top-notch components for through-hole mounting.