1-1879634-8

Heilind Number:AMP1-1879634-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-8
ECAD Model:
3D Model

Description:

H4 2K61 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-8

Detailed Description

Enhance your circuitry with precision and reliability using this H4 Thin Film resistor. With a resistance of 2.61 KΩ, tolerance of 0.5%, and a low temperature coefficient of ±15 ppm/°C, it ensures stable performance in a wide operating temperature range of -55 to 155 °C. Rated for 350 V and power-rated at 0.5 W, this axial-leaded resistor with tinned copper leads is suitable for various electronic applications. Its compact 10 x 3.7 mm dimensions and RoHS compliance make it an environmentally friendly and space-efficient choice for through-hole mounting. Upgrade your designs with this high-quality component, perfect for demanding industrial and electronic projects.