1-1879634-9

Heilind Number:AMP1-1879634-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-9
ECAD Model:
3D Model

Description:

H4 2K74 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. With a resistance of 2.74 KΩ and a tolerance of 0.5%, it guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element and ±15 ppm/°C temperature coefficient ensure stability, while the 0.5 W power rating and 350 V rated voltage make it suitable for various applications. Its axial leaded mount type with tinned copper terminals facilitates easy installation and connectivity, meeting high-quality standards for through-hole resistors. Upgrade your circuitry with this essential component, ideal for both hobbyists and professionals in electronic design.