| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879635-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 215 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879635-1 |
1-1879635-1
| Heilind Number: | AMP1-1879635-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879635-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H4 through-hole resistor. With a precise resistance of 215 KΩ and a tight tolerance of 0.5%, it ensures accurate performance in a variety of applications. The thin film element construction guarantees reliability and stability, even in extreme operating temperatures ranging from -55 to 155 °C. RoHS compliant and featuring tinned copper leads for easy installation, this resistor is ideal for demanding environments where performance is paramount. Upgrade your circuitry with the durability and precision of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


