1-1879635-4

Heilind Number:AMP1-1879635-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879635-4
ECAD Model:
3D Model

Description:

H4 249K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879635-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879635-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. With a resistance of 249 KΩ and a tolerance of 0.5%, it offers accurate performance in a variety of applications. The thin film element type ensures high quality, while the ±15 ppm/°C temperature coefficient guarantees stability even in challenging environments. Operating at a wide temperature range from -55 to 155 °C and with a power rating of 0.5 W, this resistor is suitable for demanding tasks. Its axial leaded mount type and tinned copper leads make for easy installation, while the RoHS compliance reflects our commitment to environmental responsibility. Elevate your circuit designs with this essential component.