| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879635-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 287 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879635-7 |
1-1879635-7
| Heilind Number: | AMP1-1879635-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879635-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of this H4 287K resistor. With a minimal tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, it ensures reliable and stable performance even in extreme environments, with an operating temperature range of -55 to 155 °C. The thin film element design guarantees accuracy, while the axial leaded mount type and tinned copper leads make for easy and secure installation. Rated for 0.5 W power and 350 V voltage, this resistor is suitable for a wide range of applications. Crafted with high-quality materials and meticulous attention to detail, it's a valuable asset for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


