1-1879635-8

Heilind Number:AMP1-1879635-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879635-8
ECAD Model:
3D Model

Description:

H4 301K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879635-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879635-8

Detailed Description

Enhance your electronic circuits with the H4 301K 0.5% 15PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 301 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, it offers precision and stability with a tolerance of 0.5%. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it's suitable for demanding environments. Its thin film element type and low temperature coefficient of ±15 ppm/°C guarantee accuracy and efficiency. Compliant with RoHS regulations, this resistor is not only effective but also environmentally friendly, making it a wise choice for your projects. Upgrade your through-hole resistor setup with this essential component.