1-1879636-0

Heilind Number:AMP1-1879636-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879636-0
ECAD Model:
3D Model

Description:

H8 15R4 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879636-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879636-0

Detailed Description

Enhance circuit performance with the H8 15R4 0.5% 15PPM Through Hole Resistor. This thin film resistor offers a power rating of .25 W and a low resistance of 15.4 Ω, ensuring reliable operation in a wide range of applications. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, it is suitable for both standard and demanding environments. Featuring axial leaded mounting and tinned copper terminals, installation is secure and efficient. The resistor's tight tolerance of .5% and temperature coefficient of ±15 ppm/°C guarantee precise and stable performance. Its compact dimensions of 7.2 x 2.5 mm make it space-saving, perfect for compact designs. Whether for industrial, automotive, or consumer electronics, this RoHS-compliant component is a versatile choice for your resistor needs.