1-1879636-1

Heilind Number:AMP1-1879636-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879636-1
ECAD Model:
3D Model

Description:

H8 16R2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879636-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879636-1

Detailed Description

Enhance circuit performance with this high-quality 16.2 Ω H8 16R2 resistor, boasting a tight tolerance of 0.5% and low temperature coefficient of ±15 ppm/°C for reliable operation in a wide range of environments. With a power rating of .25 W and a rated voltage of 350 V, it delivers consistent and precise resistance, making it ideal for various electronic applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Measuring 7.2 x 2.5 mm, this thin film resistor is compact yet durable, suitable for through hole mounting. Operating seamlessly between -55 and 155 °C, it offers exceptional performance even in extreme conditions. Upgrade your design with this dependable component, essential for achieving optimal circuit functionality.