1-1879636-2

Heilind Number:AMP1-1879636-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879636-2
ECAD Model:
3D Model

Description:

H8 16R9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879636-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879636-2

Detailed Description

Enhance your electronic circuits with this high-quality through-hole resistor. Boasting a precise thin film element, it offers a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme conditions. With a power rating of .25 W and a resistance of 16.9 Ω, it is suitable for a wide range of applications. Its compact dimensions (7.2 x 2.5 mm) and axial leaded mount type make it easy to install, while its tinned copper leads provide reliable connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C and rated for a maximum voltage of 350 V, this resistor guarantees durability and efficiency. Upgrade your projects with this essential component, compliant with RoHS regulations.