1-1879636-3

Heilind Number:AMP1-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879636-3
ECAD Model:
3D Model

Description:

H8 17R8 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879636-3

Detailed Description

Improve the precision of your electronic circuitry with this high-quality H8 17R8 resistor. Designed for reliability and accuracy, it boasts a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring consistent performance even in extreme environments. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial leaded mounting type and tinned copper leads make installation a breeze, while the thin film element construction guarantees durability. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your project. Please note that it is not RoHS compliant.