| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879636-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 21.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879636-7 |
1-1879636-7
| Heilind Number: | AMP1-1879636-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879636-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality H8 Thin Film resistor, boasting a low 0.5% tolerance and a resistance of 21.5 Ω. Designed for precision, this axial-leaded component offers a power rating of .25 W and operates flawlessly in temperatures ranging from -55 to 155 °C. With a rated voltage of 350 V and a temperature coefficient of ±15 ppm/°C, it guarantees reliable performance in diverse applications. Crafted with tinned copper leads and RoHS compliance, this resistor ensures both durability and environmental responsibility. Upgrade your electronics with this essential Through Hole component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


