1-1879636-8

Heilind Number:AMP1-1879636-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879636-8
ECAD Model:
3D Model

Description:

H8 22R6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879636-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879636-8

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, meticulously crafted for optimal performance. With a resistance of 22.6 ohms and a tolerance of 0.5%, it offers precision in voltage regulation. Operating seamlessly in a wide temperature range from -55 to 155 degrees Celsius, this resistor is suitable for diverse environments. Its thin film element type ensures efficient conductivity, while the tinned copper leads provide secure termination. Rated at 350 volts and 0.25 watts, it delivers reliable power management. Designed with a temperature coefficient of ±15 ppm/°C, it maintains stability in varying conditions. Ideal for through-hole mounting, this resistor is a valuable component for your electronic projects.