1-1879637-1

Heilind Number:AMP1-1879637-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879637-1
ECAD Model:
3D Model

Description:

H8 1K87 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879637-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879637-1

Detailed Description

Enhance your electronic circuitry with this high-quality H8 thin film resistor, boasting a precise resistance of 1.87 KΩ with a tolerance of 0.5%. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor offers exceptional stability with a low temperature coefficient of ±15 ppm/°C. Designed for through-hole mounting, it features tinned copper leads for secure termination. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it a versatile choice for space-constrained projects. Trust in its reliability and performance for your next electronic design.