1-1879637-2

Heilind Number:AMP1-1879637-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879637-2
ECAD Model:
3D Model

Description:

H8 1K96 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879637-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879637-2

Detailed Description

Enhance precision in your electronic circuitry with this H8 thin film resistor, boasting a resistance of 1.96 KΩ with a tight tolerance of 0.5%. Operating smoothly in a wide temperature range from -55 to 155°C, this axial leaded component ensures reliability even in harsh environments. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various applications. Its temperature coefficient of ±15 ppm/°C guarantees minimal signal distortion, while the tinned copper leads provide secure and efficient connectivity. Elevate your projects with this high-quality through-hole resistor, essential for achieving consistent and accurate performance.