1-1879637-3

Heilind Number:AMP1-1879637-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879637-3
ECAD Model:
3D Model

Description:

H8 2K05 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879637-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879637-3

Detailed Description

Upgrade your electronic circuit with the H8 2K05 0.5% 15PPM Axial Leaded Resistor. This high-quality component offers a power rating of 0.25 W and features tinned copper leads for easy installation. With a resistance of 2.05 KΩ and a tolerance of 0.5%, it ensures precise and reliable performance. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various applications. The thin film element and low temperature coefficient of ±15 ppm/°C guarantee stability and accuracy. Measuring 7.2 x 2.5 mm, this resistor is compact yet durable, with a rated voltage of 350 V. Ideal for through hole mounting, it is a essential component for your project. (Note: This product is not RoHS compliant)