1-1879637-8

Heilind Number:AMP1-1879637-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879637-8
ECAD Model:
3D Model

Description:

H8 2K61 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879637-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879637-8

Detailed Description

Meet the demands of precision circuitry with our H8 2K61 0.5% 15PPM axial leaded resistor. Boasting a power rating of .25 W, this thin film resistor offers reliable performance in a compact 7.2 x 2.5 mm package. With a low tolerance of .5% and temperature coefficient of ±15 ppm/°C, it ensures accuracy in critical applications. Operating seamlessly in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, it's suitable for diverse electronic setups. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your through-hole mounting needs. Please note, this product is not RoHS compliant. Elevate your designs with the unparalleled precision of our through-hole resistors.