1-1879638-2

Heilind Number:AMP1-1879638-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-2
ECAD Model:
3D Model

Description:

H8 226K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-2

Detailed Description

Enhance circuit performance with our H8 226K 0.5% 15PPM Thin Film Resistor. Designed for precision, this axial leaded resistor offers a resistance of 226 KΩ with a high power rating of .25 W, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure connectivity and a temperature coefficient of ±15 ppm/°C, it maintains stability even in extreme environments. Measuring 7.2 x 2.5 mm, it's compact yet robust, suitable for through-hole mounting. Trust in its accuracy and durability, with RoHS compliance for environmental responsibility. Elevate your electronic designs with this dependable component.