1-1879638-3

Heilind Number:AMP1-1879638-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-3
ECAD Model:
3D Model

Description:

H8 237K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-3

Detailed Description

Upgrade your electronic components with our high-quality H8 resistor. This axial leaded resistor boasts a precise resistance of 237 KΩ with a tolerance of 0.5%, ensuring accurate performance in your circuitry. Designed for durability, it has a power rating of .25 W and can handle voltages up to 350 V. With a temperature coefficient of ±15 ppm/°C and operating range of -55 to 155 °C, this thin film resistor guarantees reliable operation even in harsh conditions. Trust in its tinned copper leads for secure connections. Upgrade to this premium resistor for optimal performance in your applications.