1-1879638-4

Heilind Number:AMP1-1879638-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-4
ECAD Model:
3D Model

Description:

H8 249K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-4

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 249 KΩ, tolerance of 0.5%, and a low temperature coefficient of ±15 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element technology guarantees accuracy, while the tinned copper leads provide secure termination. Rated for a voltage of 350 V and a power rating of 0.25 W, this resistor is ideal for high-performance applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, offering RoHS compliance for environmentally conscious projects. Upgrade your through hole resistor with this essential component for optimal circuit functionality.