1-1879638-5

Heilind Number:AMP1-1879638-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-5
ECAD Model:
3D Model

Description:

H8 261K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:261 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-5

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H8 261K 0.5% 15PPM resistor. With a power rating of .25 W, it ensures optimal performance even in demanding applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, this resistor guarantees stability under varying conditions. Its thin film element type, with a tolerance of .5% and a temperature coefficient of ±15 ppm/°C, offers accurate and consistent resistance values. Whether for industrial or hobbyist use, this through-hole resistor is a valuable component in enhancing circuit functionality.