1-1879638-6

Heilind Number:AMP1-1879638-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-6
ECAD Model:
3D Model

Description:

H8 274K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality thin film resistor. Featuring a resistance of 274 KΩ with a tolerance of 0.5%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Rest assured of its durability and stability, as it has a low temperature coefficient of ±15 ppm/°C. Whether you're a seasoned engineer or a hobbyist, this resistor is a must-have for your through hole resistor collection. (Note: This product is not RoHS compliant)