1-1879638-7

Heilind Number:AMP1-1879638-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-7
ECAD Model:
3D Model

Description:

H8 287K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-7

Detailed Description

Enhance your electronic projects with the H8 287K 0.5% 15PPM Through Hole Resistor. This high-quality component boasts a power rating of 0.25 W and a resistance of 287 KΩ, providing reliable performance in a variety of applications. With a thin film element and a tolerance of 0.5%, this resistor offers precision and stability in circuit design. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating smoothly in a wide temperature range of -55 to 155 °C, it is suitable for both standard and demanding environments. Rated for 350 V, it guarantees efficient power handling. With a low temperature coefficient of ±15 ppm/°C, it maintains accuracy under varying conditions. Upgrade your resistor inventory with this essential component.