1-1879638-8

Heilind Number:AMP1-1879638-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879638-8
ECAD Model:
3D Model

Description:

H8 301K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879638-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879638-8

Detailed Description

Enhance your circuitry with the H8 301K 0.5% 15PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of .25 W and a resistance of 301 KΩ, providing reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and tinned copper leads for secure termination, this component ensures stability in your electronic designs. Its ±15 ppm/°C temperature coefficient guarantees precise resistance values, while its compact 7.2 x 2.5 mm dimensions make it suitable for various applications. Upgrade your through hole resistors with this high-quality, RoHS-compliant component.