1-1879639-0

Heilind Number:AMP1-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-0
ECAD Model:
3D Model

Description:

H4P 15R4 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-0

Detailed Description

Enhance your circuit performance with the H4P 15R4 0.5% 50PPM axial leaded resistor. Designed for precision, this 1W resistor boasts a resistance of 15.4 Ω and a rated voltage of 500V, ensuring reliability in diverse applications. With a thin film element type and tinned copper leads, it offers stability and durability, even in extreme operating temperatures ranging from -55 to 155 °C. Its ±50 ppm/°C temperature coefficient guarantees consistent performance, while its ROHS compliance aligns with environmental standards. Ideal for through-hole mounting, this resistor is a crucial component for the discerning engineer. Elevate your designs with the H4P 15R4.