1-1879639-1

Heilind Number:AMP1-1879639-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-1
ECAD Model:
3D Model

Description:

H4P 16R2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:16.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-1

Detailed Description

Enhance the performance of your electronic circuits with our precision-engineered H4P 16R2 resistor. With a power rating of 1W, it ensures reliable operation even in demanding applications. The thin film element offers exceptional accuracy, with a tolerance of just 0.5%. Its axial leaded mount type and tinned copper termination provide easy and secure installation. Operating at a wide temperature range from -55 to 155°C, and with a rated voltage of 500V, this resistor is suitable for a variety of industrial and electronic projects. Trust in its ±50 ppm/°C temperature coefficient for stable performance over time. Upgrade your design with this high-quality component, meeting your requirements for precision and durability.