1-1879639-2

Heilind Number:AMP1-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-2
ECAD Model:
3D Model

Description:

H4P 16R9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:16.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-2

Detailed Description

Enhance your circuitry with our H4P 16R9 0.5% 50PPM axial leaded resistor, designed for optimal performance in a variety of electronic applications. With a power rating of 1W and a resistance of 16.9Ω, this high-quality component ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Its thin film element and tinned copper leads guarantee precision and durability, while the ±50 ppm/°C temperature coefficient provides stability over time. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, suitable for a wide range of projects. RoHS compliant and rated for 500V, it meets the highest industry standards for environmental responsibility and safety. Trust in its quality for your next through-hole resistor application.