1-1879639-3

Heilind Number:AMP1-1879639-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-3
ECAD Model:
3D Model

Description:

H4P 17R8 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:17.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-3

Detailed Description

Upgrade your circuit with the H4P 17R8 0.5% 50PPM Axial Leaded Resistor, a high-performance component designed for precision resistance applications. With a power rating of 1W and a rated voltage of 500V, this thin film resistor ensures reliable operation even in demanding environments. Featuring tinned copper leads for secure soldering, it offers a resistance of 17.8 Ω with a tolerance of 0.5%. The temperature coefficient of ±50 ppm/°C guarantees stable performance across a wide operating temperature range from -55 to 155°C. Measuring 10 x 3.7 mm and RoHS compliant, this through-hole resistor is ideal for various electronic projects, providing exceptional accuracy and durability.