| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879639-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879639-4 |
1-1879639-4
| Heilind Number: | AMP1-1879639-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879639-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 18R7 0.5% 50PPM Through Hole Resistor. This 1W component boasts a precision thin film element with a resistance of 18.7Ω, ensuring reliable performance in a wide temperature range from -55 to 155°C. With a high 500V rating and axial leaded mount type, it's suitable for various applications. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Trust in this resistor for critical electronic projects.

