| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879639-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 21.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879639-7 |
1-1879639-7
| Heilind Number: | AMP1-1879639-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879639-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 21R5 0.5% 50PPM Axial Leaded Resistor. This 1 W power-rated component, featuring tinned copper leads, offers a precise resistance of 21.5 Ω with a temperature coefficient of ±50 ppm/°C. Designed for durability, it operates flawlessly within a wide temperature range of -55 to 155 °C and can handle a rated voltage of 500 V. Its thin film element construction ensures optimal performance, making it an essential choice for various electronic applications. Compliant with RoHS regulations, this resistor guarantees both quality and environmental responsibility. Elevate your projects with reliable Through Hole Resistors like this one.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


