1-1879639-8

Heilind Number:AMP1-1879639-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-8
ECAD Model:
3D Model

Description:

H4P 22R6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-8

Detailed Description

Enhance your electronic circuits with the precision and reliability of this Axial Leaded resistor. Designed for optimal performance, this H4P 22R6 resistor offers a resistance of 22.6 Ω with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Its Thin Film element ensures stability and accuracy, making it ideal for applications that demand consistent electrical performance. With a power rating of 1 W and a rated voltage of 500 V, this resistor is suitable for a wide range of projects. The tinned copper leads provide secure connections, while the operating temperature range of -55 to 155 °C allows for use in various environments. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.