1-1879639-9

Heilind Number:AMP1-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879639-9
ECAD Model:
3D Model

Description:

H4P 23R7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:23.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879639-9

Detailed Description

Enhance your circuitry with the H4P 23R7 0.5% 50PPM Axial Leaded Resistor, a high-performance component designed for precision resistance applications. With a power rating of 1 W and a tolerance of 0.5%, this thin film resistor ensures reliable and accurate operation. Its tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155°C enables versatility in various environments. Rated for 500 V, this resistor measures 10 x 3.7 mm and features a temperature coefficient of ±50 ppm/°C, guaranteeing stability under changing conditions. RoHS compliant and ideal for through-hole mounting, it is a dependable choice for demanding electronic projects.