1-1879640-0

Heilind Number:AMP1-1879640-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-0
ECAD Model:
3D Model

Description:

H4P 1K78 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-0

Detailed Description

Elevate your electronic circuitry with our high-quality Axial Leaded resistor, designed for precision performance. This 1 W power-rated component boasts a resistance of 1.78 KΩ, ensuring optimal conductivity in your devices. Crafted with a Thin Film element type, it guarantees reliability and stability, even in extreme operating conditions ranging from -55 to 155 °C. With a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this resistor offers accurate and consistent results. Its compact dimensions of 10 x 3.7 mm make it suitable for various applications. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with this essential component, meticulously crafted for performance and durability.