1-1879640-1

Heilind Number:AMP1-1879640-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-1
ECAD Model:
3D Model

Description:

H4P 1K87 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P resistor. Boasting a resistance of 1.87 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Designed with axial leaded mounting and tinned copper terminations, this 1 W resistor is suitable for high-voltage applications up to 500 V. Its compact 10 x 3.7 mm dimensions make it ideal for space-constrained setups. Crafted with thin film technology and complying with RoHS standards, it guarantees both precision and eco-friendliness. Trust in its quality for your through-hole resistor needs.