1-1879640-2

Heilind Number:AMP1-1879640-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-2
ECAD Model:
3D Model

Description:

H4P 1K96 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-2

Detailed Description

Enhance your electronic circuits with the high-performance H4P 1K96 0.5% 50PPM Through Hole Resistor. This 1W power-rated component boasts a precise thin film element with a resistance of 1.96 KΩ, ensuring reliable and accurate operation. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 500V, it's suitable for diverse applications. Featuring axial leaded mount type and tinned copper termination, installation is a breeze. Plus, its low tolerance of 0.5% and temperature coefficient of ±50 ppm/°C guarantee stability in varying conditions. Trust in the quality of this RoHS-compliant resistor for your projects.