1-1879640-3

Heilind Number:AMP1-1879640-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-3
ECAD Model:
3D Model

Description:

H4P 2K05 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-3

Detailed Description

Enhance your electronic projects with the H4P 2K05 0.5% 50PPM Axial Leaded Resistor. With a power rating of 1W and a resistance of 2.05 KΩ, this component ensures reliable performance in a wide range of applications. Its thin film element type offers precision and accuracy, while the ±50 ppm/°C temperature coefficient guarantees stability even in challenging environments. Featuring tinned copper leads and a rated voltage of 500V, this resistor is built for durability and efficiency. Measuring at 10 x 3.7mm, it's compact yet powerful, making it ideal for through-hole mounting. Operating seamlessly between -55 and 155 °C, this resistor is designed to withstand extreme temperatures. Upgrade your circuit design with this high-quality component that offers both performance and longevity.