1-1879640-5

Heilind Number:AMP1-1879640-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-5
ECAD Model:
3D Model

Description:

H4P 2K26 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-5

Detailed Description

Enhance your circuitry with the precision and reliability of the H4P 2K26 0.5% 50PPM Axial Leaded Resistor. With a power rating of 1W and a resistance of 2.26 KΩ, this thin film resistor ensures optimal performance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for secure termination, it offers a rated voltage of 500V, making it suitable for various applications. With a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this resistor guarantees accuracy and stability in your designs. Trust in its quality for your through hole resistor needs.