1-1879640-7

Heilind Number:AMP1-1879640-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-7
ECAD Model:
3D Model

Description:

H4P 2K49 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 2K49 resistor. This 1W axial leaded component boasts a resistance of 2.49 KΩ with a tight tolerance of 0.5% and low temperature coefficient of ±50 ppm/°C, ensuring consistent performance in a wide operating temperature range from -55 to 155 °C. Its thin film element technology guarantees high accuracy, while the tinned copper leads provide secure connections. With a rated voltage of 500V and RoHS compliance, this resistor is ideal for various applications, offering durability and efficiency in Through Hole mounting configurations. Elevate your designs with the quality and stability of this essential passive component.