1-1879641-1

Heilind Number:AMP1-1879641-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-1
ECAD Model:
3D Model

Description:

H4P 215K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-1

Detailed Description

Experience precision performance with our H4P Thin Film Resistor, designed for impeccable accuracy in a variety of electronic applications. With a resistance of 215 KΩ and a tolerance of 0.5%, this resistor ensures reliable operation even in demanding environments. Its power rating of 1 W and rated voltage of 500 V make it suitable for high-power circuits. The axial leaded mount type and tinned copper leads guarantee secure and efficient installation. Operating seamlessly in a wide temperature range from -55 to 155 °C, with a low temperature coefficient of ±50 ppm/°C, this resistor offers exceptional stability. RoHS compliant and measuring 10 x 3.7 mm, it is a quality choice for your through-hole resistor needs.