1-1879641-2

Heilind Number:AMP1-1879641-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-2
ECAD Model:
3D Model

Description:

H4P 226K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this Axial Leaded Resistor. Featuring a resistance of 226 KΩ with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, this Thin Film resistor is suitable for a wide range of applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to install, while its RoHS compliance underscores its environmental responsibility. Trust in the quality of this component for optimal circuit performance.