1-1879641-3

Heilind Number:AMP1-1879641-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-3
ECAD Model:
3D Model

Description:

H4P 237K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H4P Thin Film Resistor. With a resistance of 237 KΩ and a tolerance of .5%, this axial leaded resistor ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C with a rated voltage of 500 V, it offers robust functionality even in demanding environments. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stable operation. RoHS compliant and measuring 10 x 3.7 mm, it's a compact yet powerful component for your through-hole resistor needs.