1-1879641-5

Heilind Number:AMP1-1879641-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-5
ECAD Model:
3D Model

Description:

H4P 261K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:261 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-5

Detailed Description

Enhance your electronic circuitry with the H4P 261K 0.5% 50PPM Thin Film Resistor. This high-quality through-hole resistor boasts a power rating of 1W and a resistance of 261 KΩ, providing reliable performance in a wide range of applications. With tinned copper leads and a durable axial leaded mount type, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500V, this resistor ensures stability even in challenging environments. Its ±50 ppm/°C temperature coefficient and .5% tolerance guarantee precision in signal processing. Trust in its RoHS compliance for environmentally conscious manufacturing. Elevate your resistor needs with this essential component in the world of passives.