1-1879641-6

Heilind Number:AMP1-1879641-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-6
ECAD Model:
3D Model

Description:

H4P 274K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-6

Detailed Description

Enhance your circuitry with the precision and reliability of this 1W Axial Leaded resistor. Featuring a resistance of 274 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155°C. With tinned copper leads for secure connections, this Thin Film resistor is designed for high-voltage applications up to 500V. Measuring 10 x 3.7 mm, it offers compact yet efficient functionality, perfect for various electronic projects. RoHS compliance underscores its commitment to environmental responsibility, making it a sustainable choice for your through-hole resistor needs.