1-1879641-7

Heilind Number:AMP1-1879641-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-7
ECAD Model:
3D Model

Description:

H4P 287K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-7

Detailed Description

Enhance your circuitry with the H4P 287K 0.5% 50PPM Axial Leaded resistor. Boasting a power rating of 1 W and a high resistance of 287 KΩ, this component ensures reliable performance in demanding applications. Its thin film element type, along with a tolerance of 0.5% and temperature coefficient of ±50 ppm/°C, guarantees precision and stability. With tinned copper leads for easy installation, this resistor is designed for optimal conductivity. Operating within a wide temperature range of -55 to 155 °C and rated for 500 V, it provides durability and efficiency. Trust in this through-hole resistor for seamless integration into your electronic projects.