1-1879641-8

Heilind Number:AMP1-1879641-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-8
ECAD Model:
3D Model

Description:

H4P 301K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-8

Detailed Description

Enhance your circuitry with the H4P 301K 0.5% 50PPM resistor, a reliable component designed for high-performance applications. With a power rating of 1W and a resistance value of 301 KΩ, this axial-leaded resistor ensures precise and efficient operation. Its thin film element type and ±50 ppm/°C temperature coefficient guarantee stability even in extreme environments, with an operating temperature range of -55 to 155 °C. Measuring 10 x 3.7 mm, it is suitable for various through-hole mounting setups. Crafted with tinned copper leads and offering a rated voltage of 500V, this resistor meets industry standards for quality and performance. Perfect for professionals and hobbyists alike, it is an essential component for your electronic projects. Stay ahead in your designs with this high-quality resistor.