1-1879641-9

Heilind Number:AMP1-1879641-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879641-9
ECAD Model:
3D Model

Description:

H4P 316K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879641-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879641-9

Detailed Description

Enhance your electronic projects with the H4P 316K 0.5% 50PPM Axial Leaded Resistor, a high-quality component designed for precise resistance applications. With a power rating of 1 W and a rated voltage of 500 V, this resistor ensures reliable performance in various circuit setups. Its thin film construction guarantees durability and accuracy, with a tolerance of 0.5% for consistent results. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse environmental conditions. Featuring tinned copper leads for easy installation and two terminations, this resistor is ideal for through-hole mounting. Whether you're a hobbyist or a professional, this component is a valuable addition to your resistor collection.