1-1879642-0

Heilind Number:AMP1-1879642-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879642-0
ECAD Model:
3D Model

Description:

H8 2K0 1% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879642-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1879642-0

Detailed Description

Enhance your electronic circuitry with the H8 2K0 1% 10PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 2 KΩ, providing reliable performance in a variety of applications. With a thin film element type and a tolerance of .1%, you can trust in its precision and accuracy. The resistor is designed for durability, with tinned copper leads and an operating temperature range of -55 to 155 °C. Its rated voltage of 350 V ensures compatibility with a wide range of systems. Additionally, the ±5 ppm/°C temperature coefficient guarantees stable operation even in fluctuating conditions. Upgrade your projects with this RoHS-compliant resistor, a must-have for any electronics enthusiast or professional.