| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879642-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| SKU: | AMP1-1879642-1 |
1-1879642-1
| Heilind Number: | AMP1-1879642-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879642-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision H8 2K2 resistor, boasting a low tolerance of 0.1% and minimal temperature coefficient of ±5 ppm/°C. With a power rating of .25 W and a resistance of 2.2 KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. This axial leaded resistor, featuring tinned copper leads, is ideal for through hole mounting and offers a rated voltage of 350 V. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while its thin film element type guarantees high accuracy. Upgrade your circuitry with this quality component, designed for precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


