| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879642-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| SKU: | AMP1-1879642-2 |
1-1879642-2
| Heilind Number: | AMP1-1879642-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879642-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this H8 3K6 resistor. Operating with a low tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, it ensures reliable performance even in extreme conditions ranging from -55 to 155 °C. The thin film element type, paired with a resistance rating of 3.6 KΩ and a power rating of .25 W, guarantees efficient and accurate signal modulation. With a rated voltage of 350 V and RoHS compliance, this axial leaded resistor is not only high-performing but also environmentally friendly. Ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your designs with this essential through-hole component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


